NTN 7204 1 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- RS Stock No.:
- 705-518
- Mfr. Part No.:
- 7204
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£20.24
(exc. VAT)
£24.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.24 |
*price indicative
- RS Stock No.:
- 705-518
- Mfr. Part No.:
- 7204
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 20mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 8.4kN | |
| Contact Angle | 30° | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 16.1kN | |
| Series | 72 Series | |
| Limiting Speed | 23000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 20mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 8.4kN | ||
Contact Angle 30° | ||
Internal Clearance CN | ||
Dynamic Load Rating 16.1kN | ||
Series 72 Series | ||
Limiting Speed 23000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is designed for precision and performance in various industrial applications. This single row bearing ensures optimum load distribution and exceptional stability under axial loads, making it Ideal for both matched pairs and independent installations. With an internal diameter of 20 mm and an external diameter of 47 mm, it provides a Compact solution without compromising on strength. The bearings feature a pressed steel cage for durability and longevity, ensuring quiet operation even at high speeds. Operating temperature range extends from -40 °C to 120 °C, making it suitable for demanding environments.
Designed for high-speed applications with oil and grease lubrication options
Dynamic load capacity of 16,100 N ensures robust performance under heavy loads
Static load capacity reaches up to 8,400 N, allowing for safe operation in varied conditions
Precise contact angle of 30° enhances load bearing capabilities
Compact design with an inner ring width of 14 mm optimises space without sacrificing strength
Manufactured with a minimum fillet radius for improved structural integrity in assemblies
Radial clearance class CN ensures balanced operation and reduces wear over time
Related links
- SKF 7204 BECBM 1 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- FAG 7204-B-XL-TVP 1 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- NTN 7204BG 1 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- SKF 7204 BECBP 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- SKF 7204 BEGAP 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- SKF 7204 BECBY 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- SKF 7204 CDGA/P4A 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- SKF 7204 BE-2RZP 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width

