SKF 7204 BECBY 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width

Subtotal (1 unit)*

£67.73

(exc. VAT)

£81.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£67.73

*price indicative

RS Stock No.:
461-999
Mfr. Part No.:
7204 BECBY
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

14mm

Race Material

Bearing Steel

Ball Material

Bearing Steel

Cage Material

Brass Sheet Metal

End Type

Open

Number of Rows

1

Static Load Rating

8.15kN

Internal Clearance

CB

Contact Angle

40°

Dynamic Load Rating

14.3kN

Series

7204

Standards/Approvals

RoHS

Limiting Speed

19000rpm

Race Type

Grooved

Bearing Type

Angular Contact Ball

COO (Country of Origin):
AT

Gavin


The SKF single row angular contact ball bearing is engineered to excel in applications requiring both radial and axial load support. Designed with a unique contact angle, it allows for high-speed operations while effectively managing the challenges of simultaneous load applications. With a robust construction that accommodates significant unilateral axial loads, this bearing stands out in performance where deep groove designs fall short. Its reliability makes it an ideal choice for demanding environments, ensuring enhanced operational efficiency. The bearing's ability to operate at high speeds adds to its versatility, making it suitable for various industrial applications. Maintenance is simplified, giving you more time to focus on your core tasks, while its ready-to-use design ensures a smooth integration into your existing systems.

Optimised performance under high speed operations

Designed for the effective management of axial loads in one direction

Constructed to accommodate significant radial loads alongside axial forces

Engineered for easy installation and compatibility with various systems

Offers enhanced operational efficiency in demanding applications

Supports a broad range of industrial needs with its versatile design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy