SKF 51414 M 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- RS Stock No.:
- 462-769
- Mfr. Part No.:
- 51414 M
- Brand:
- SKF
Subtotal (1 unit)*
£842.51
(exc. VAT)
£1,011.01
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £842.51 |
*price indicative
- RS Stock No.:
- 462-769
- Mfr. Part No.:
- 51414 M
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 70mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 60mm | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Static Load Rating | 550kN | |
| Dynamic Load Rating | 234kN | |
| Standards/Approvals | RoHS, eClass, UNSPSC | |
| Bore Type | Ground | |
| Limiting Speed | 2000rpm | |
| Bearing Type | Thrust Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 70mm | ||
Product Type Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 60mm | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Static Load Rating 550kN | ||
Dynamic Load Rating 234kN | ||
Standards/Approvals RoHS, eClass, UNSPSC | ||
Bore Type Ground | ||
Limiting Speed 2000rpm | ||
Bearing Type Thrust Ball | ||
Gavin
The SKF Single direction thrust ball bearing can accommodate axial loads in one direction. They must not be subjected to any radial load. Their separable components facilitate mounting/dismounting and maintenance inspections. Many of the components are interchangeable. The shaft washers have a ground bore that enables an interference fit.
Steel bearing
Ground bore of shaft washers enable interference fit
Related links
- SKF 6314 M/C3VL0241 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6314-M-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SKF 53214 1 Row Thrust Ball Bearing - 70 mm ID, 105 mm OD
- SKF 51214 1 Row Thrust Ball Bearing - 70 mm ID, 105 mm OD
- SKF 51230 M 1 Row Thrust Ball Bearing - 150 mm ID, 215 mm OD
- SKF 51130 M 1 Row Thrust Ball Bearing - 150 mm ID, 190 mm OD
- NTN 6314LLUC3/5K 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6314LLBC3/5K 1 Row Ball Bearing - 70 mm ID, 150 mm OD


