SKF 7018 ACDGA/P4A 1 Row Ball Bearing - 90 mm ID, 140 mm OD 24 mm Race Width

Subtotal (1 unit)*

£749.65

(exc. VAT)

£899.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£749.65

*price indicative

RS Stock No.:
462-375
Mfr. Part No.:
7018 ACDGA/P4A
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

90mm

Product Type

Ball Bearing

Outside Diameter

140mm

Race Width

24mm

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Contact Angle

25°

Static Load Rating

72kN

Dynamic Load Rating

74.1kN

Series

7018

Standards/Approvals

RoHS

Limiting Speed

8500rpm, 13000rpm

Bearing Type

Angular Contact

Race Type

Grooved

COO (Country of Origin):
IT

Gavin


The SKF Angular Contact Ball Bearing is engineered for exceptional performance under high loads and speeds. Designed to accommodate both radial and axial loads, it ensures efficient operation in various industrial applications. The high-capacity design promotes effective load sharing when used in matched arrangements, which eliminates the need for shims. With its remarkable stiffness and accuracy, this bearing is ideal for precision machinery, making it a valuable component for those demanding stringent operational standards.

Constructed from high quality bearing steel for durability and longevity

Normal contact type enhances stability and performance under varying loads

Lightweight design simplifies installation and reduces overall assembly weight

Aids in meeting stringent engineering specifications with minimal maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy