SKF 7019 ACDGA/P4A 1 Row Ball Bearing - 95 mm ID, 145 mm OD 24 mm Race Width

Subtotal (1 unit)*

£824.63

(exc. VAT)

£989.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£824.63

*price indicative

RS Stock No.:
461-885
Mfr. Part No.:
7019 ACDGA/P4A
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

95mm

Outside Diameter

145mm

Race Width

24mm

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Contact Angle

25°

Static Load Rating

76.5kN

Dynamic Load Rating

76.1kN

Standards/Approvals

RoHS

Series

7019

Limiting Speed

8000rpm, 13000rpm

Race Type

Grooved

Bearing Type

Angular Contact

COO (Country of Origin):
IT

Gavin


The SKF Angular Contact Ball Bearing is engineered for high-performance applications where both radial and axial loads are present. Its innovative design enables it to handle heavy loads at elevated speeds, ensuring durability and reliability under moderate operating temperatures. With a universally matchable configuration, this bearing can be effectively arranged for optimal load sharing without the need for shims, making it a versatile choice for various mechanical settings. Its exceptional running accuracy is complemented by a robust load-carrying capacity, providing users with the peace of mind that their machinery is equipped with a premium-quality component that enhances operational efficiency.

Single row construction simplifies installation and maintenance

High capacity design allows for significant load handling

Chamfer dimensions aid in smooth functioning and reduced stresses

Grease free allowing for tailored lubrication solutions

Lightweight design contributes to overall machine efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy