SKF 7020 ACDGA/P4A 1 Row Ball Bearing - 100 mm ID, 150 mm OD 24 mm Race Width

Subtotal (1 unit)*

£898.83

(exc. VAT)

£1,078.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£898.83

*price indicative

RS Stock No.:
462-377
Mfr. Part No.:
7020 ACDGA/P4A
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

100mm

Outside Diameter

150mm

Race Width

24mm

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

80kN

Contact Angle

25°

Dynamic Load Rating

79.3kN

Series

7020

Standards/Approvals

RoHS

Limiting Speed

12000rpm, 8000rpm

Bearing Type

Angular Contact

Race Type

Grooved

COO (Country of Origin):
IT

Gavin


The SKF Angular Contact Ball Bearing is engineered for optimal performance in demanding applications, seamlessly handling both radial and axial loads. This bearing is specifically designed to cater to high-capacity needs while maintaining exceptional running accuracy. Its universal matching capability allows for versatile arrangements, enabling efficient load distribution without the need for shimming. This bearing excels in applications requiring precise alignment and stability, making it ideal for high-speed machinery operating under moderate temperatures. Its robust construction, featuring one-piece inner and outer rings, ensures longevity and reliability in various industrial settings.

Optimised for heavy loads at elevated speeds with minimal operational friction

Simplified mounting due to one piece construction reducing assembly complexity

Offers precision load sharing within a predetermined preload range

Minimises downtime with durable materials designed for longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy