SKF 71926 ACDGA/P4A 1 Row Ball Bearing - 130 mm ID, 180 mm OD 24 mm Race Width

Subtotal (1 unit)*

£1,371.04

(exc. VAT)

£1,645.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,371.04

*price indicative

RS Stock No.:
462-627
Mfr. Part No.:
71926 ACDGA/P4A
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

130mm

Outside Diameter

180mm

Race Width

24mm

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Contact Angle

25°

Static Load Rating

102kN

Dynamic Load Rating

87.1kN

Standards/Approvals

RoHS

Series

71926

Limiting Speed

10000rpm, 6700rpm

Bearing Type

Angular Contact

Race Type

Grooved

COO (Country of Origin):
IT

Gavin


The SKF Angular Contact Ball Bearing is engineered for optimal performance in applications demanding high accuracy and load capacity. Designed specifically to handle both radial and axial loads, this bearing operates smoothly under high speeds and moderate temperatures. Its unique capability to be universally matched allows for versatile arrangements without additional components like shims, ensuring ease of use and effective load distribution. Ideal for sectors where heavy loads and precision are paramount, this bearing stands out with its high running accuracy and stiffness, guaranteeing prolonged service life and reliability.

Accommodates simultaneous radial and axial loads in a single direction

Universally matchable for various bearing arrangements

Engineered for high speed applications with minimal temperature rise

Offers exceptional stiffness for enhanced operational stability

Delivers a high dynamic and static load rating for superior performance

Crafted from premium bearing steel for increased durability and strength

Designed without seals or lubricant for customised grease application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy