SKF 7018 CDGA/P4A 1 Row Ball Bearing - 90 mm ID, 140 mm OD 24 mm Race Width

Subtotal (1 unit)*

£749.65

(exc. VAT)

£899.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£749.65

*price indicative

RS Stock No.:
460-532
Mfr. Part No.:
7018 CDGA/P4A
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

90mm

Product Type

Ball Bearing

Outside Diameter

140mm

Race Width

24mm

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Contact Angle

15°

Static Load Rating

76.5kN

Dynamic Load Rating

79.3kN

Standards/Approvals

RoHS

Series

7018

Limiting Speed

15000rpm, 9000rpm

Race Type

Grooved

Bearing Type

Angular Contact

COO (Country of Origin):
IT

Gavin


The SKF Angular Contact Ball Bearing offers remarkable performance for applications requiring high precision and load capacity. This bearing is designed to accommodate both radial and axial loads concurrently, ensuring superior functionality in various configurations. With its universally matchable design, it excels at supporting heavy loads at intermediate speeds while maintaining low operating temperatures. Its exceptional running accuracy and stiffness make it the ideal choice for demanding operational environments, where reliability and performance are paramount.

Utilises precision engineering to achieve very high running accuracy

Integrates a single row configuration for efficient space utilisation

Devoid of seals or coatings for straightforward maintenance and function

Comprises a robust bearing steel construction for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy