SKF 3205 ATN9/C2 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- RS Stock No.:
- 462-264
- Mfr. Part No.:
- 3205 ATN9/C2
- Brand:
- SKF
Subtotal (1 unit)*
£50.63
(exc. VAT)
£60.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.63 |
*price indicative
- RS Stock No.:
- 462-264
- Mfr. Part No.:
- 3205 ATN9/C2
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Race Width | 20.6mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Open | |
| Number of Rows | 2 | |
| Contact Angle | 30° | |
| Static Load Rating | 15.3kN | |
| Internal Clearance | C2 | |
| Dynamic Load Rating | 22kN | |
| Series | 3205 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Race Width 20.6mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Open | ||
Number of Rows 2 | ||
Contact Angle 30° | ||
Static Load Rating 15.3kN | ||
Internal Clearance C2 | ||
Dynamic Load Rating 22kN | ||
Series 3205 | ||
Standards/Approvals RoHS | ||
Limiting Speed 12000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- AT
SKF 3205 Series Angular Contact Ball Bearing, 25mm Inside Diameter, 52mm Outside Diameter - 3205 ATN9/C2
This angular contact ball bearing is designed to support systems that require axial and radial load handling within rotating assemblies. It is suited to applications where controlled internal clearance and a defined contact geometry are needed to maintain performance at elevated rotational speeds.
Features & Benefits
• 30° contact angle improves axial load support and stiffness
• Non-metallic cage reduces friction and limits noise
• Double-row configuration increases load capacity and alignment tolerance
• 22kN dynamic rating enables sustained operational loading
• 12,000 r/min limiting speed supports high-speed mechanisms
• Non-metallic cage reduces friction and limits noise
• Double-row configuration increases load capacity and alignment tolerance
• 22kN dynamic rating enables sustained operational loading
• 12,000 r/min limiting speed supports high-speed mechanisms
**Applications**
• Suitable for spindle assemblies in automation equipment
• Ideal for motor-bearing interfaces in electrical drives
• Used with precision gearboxes in robotics systems
• Can be used for rotary encoders and high-speed shafts
• Suitable for bearing supports in electronic cooling fans
• Ideal for motor-bearing interfaces in electrical drives
• Used with precision gearboxes in robotics systems
• Can be used for rotary encoders and high-speed shafts
• Suitable for bearing supports in electronic cooling fans
What materials contact the rolling elements and races?
The races and balls are manufactured from steel while the cage is a non-metallic material to reduce interaction-related wear.
How does the bearing manage combined loads?
Its angular contact geometry and double-row layout distribute axial and radial forces across more rolling elements, improving load distribution under combined loading.
What external dimensional limit is relevant for integration?
The bearings outer diameter is 52mm, which determines housing bore requirements for installation.
Are there any regulatory or environmental designations noted?
The product conforms to RoHS requirements, indicating restriction of certain hazardous substances.
Related links
- SKF 3205 ATN9 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 ATN9/C3 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 A-2RS1TN9/C3VT114 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 A-2Z/MT33 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 A 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 A-2RS1 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 A-2Z/C3MT33 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 A-2RS1TN9/MT33 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width


