SKF 3205 A-2Z/C3MT33 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- RS Stock No.:
- 461-246
- Mfr. Part No.:
- 3205 A-2Z/C3MT33
- Brand:
- SKF
Subtotal (1 unit)*
£81.89
(exc. VAT)
£98.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.89 |
*price indicative
- RS Stock No.:
- 461-246
- Mfr. Part No.:
- 3205 A-2Z/C3MT33
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 20.6mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Closed | |
| Number of Rows | 2 | |
| Static Load Rating | 15.3kN | |
| Internal Clearance | C3 | |
| Contact Angle | 30° | |
| Dynamic Load Rating | 22kN | |
| Series | 3205 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 12000rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 20.6mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Sheet Metal | ||
End Type Closed | ||
Number of Rows 2 | ||
Static Load Rating 15.3kN | ||
Internal Clearance C3 | ||
Contact Angle 30° | ||
Dynamic Load Rating 22kN | ||
Series 3205 | ||
Standards/Approvals RoHS | ||
Limiting Speed 12000rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
Omkar
The SKF Double row angular contact ball bearings, with seals or shields, correspond to a pair of single row angular contact ball bearings in a back-to-back arrangement, while requiring less axial space. Depending on the sealing execution, they can operate at high speeds and are more suitable than deep groove ball bearings for supporting large axial forces in both directions.
Accommodate relatively high radial loads, high axial loads in both directions and tilting moments
Suitable where a stiff bearing arrangement is required
Require less axial space than equivalent pair of single row angular contact ball bearings
Related links
- SKF 3205 A-2Z/MT33 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 A-2Z 1 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 A-2RS1TN9/C3VT114 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 A-2RS1 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 A 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 A-2RS1TN9/MT33 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 A-2RS1/C3 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 A-2ZTN9/MT33 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width


