SKF 2310 M/C3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- RS Stock No.:
- 461-498
- Mfr. Part No.:
- 2310 M/C3
- Brand:
- SKF
Subtotal (1 unit)*
£416.55
(exc. VAT)
£499.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £416.55 |
*price indicative
- RS Stock No.:
- 461-498
- Mfr. Part No.:
- 2310 M/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 110mm | |
| Race Width | 40mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 20kN | |
| Dynamic Load Rating | 63.7kN | |
| Bore Type | Cylindrical | |
| Series | 2310 M/C3 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Flange Outside Diameter | 110mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 110mm | ||
Race Width 40mm | ||
Ball Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 20kN | ||
Dynamic Load Rating 63.7kN | ||
Bore Type Cylindrical | ||
Series 2310 M/C3 | ||
Standards/Approvals RoHS | ||
Limiting Speed 8500rpm | ||
Bearing Type Self-aligning Ball Bearing | ||
Flange Outside Diameter 110mm | ||
Rupali
The SKF Self aligning ball bearings have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection.
Accommodate static and dynamic misalignment
Excellent high speed performance
Excellent light load performance
Low friction
Related links
- SKF 2310/C3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2310 K/C3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 1310 ETN9/C3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 1310 EKTN9/C3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- FAG 2310-K-TVH-C3 50 mm ID Self-Aligning Ball Bearing -, 110 mm OD
- SKF 2310 K 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2310 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2310 E-2RS1TN9 50 mm ID 2 Row Ball Bearing -, 110 mm OD


