SKF 1310 EKTN9/C3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- RS Stock No.:
- 587-255
- Mfr. Part No.:
- 1310 EKTN9/C3
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
£673.00
(exc. VAT)
£807.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £673.00 | £67.30 |
*price indicative
- RS Stock No.:
- 587-255
- Mfr. Part No.:
- 1310 EKTN9/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50 mm | |
| Outside Diameter | 110 mm | |
| Race Width | 27mm | |
| Cage Material | Non-Metallic | |
| Number of Rows | 2 | |
| Static Load Rating | 14kN | |
| Dynamic Load Rating | 43.6kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Series | 1310 EKTN9/C3 | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 50 mm | ||
Outside Diameter 110 mm | ||
Race Width 27mm | ||
Cage Material Non-Metallic | ||
Number of Rows 2 | ||
Static Load Rating 14kN | ||
Dynamic Load Rating 43.6kN | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Series 1310 EKTN9/C3 | ||
Limiting Speed 8000rpm | ||
Bearing Type Self-Aligning | ||
The SKF Self-aligning ball bearings, with a tapered bore, have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection. The tapered bore facilitates ease of mounting via adapter sleeves or withdrawal sleeves.
Ease of mounting via adapter sleeves or withdrawal sleeves
Accommodate static and dynamic misalignment
Excellent high speed performance
Excellent light load performance
Low friction
Related links
- SKF 1310 EKTN9 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 1310 ETN9/C3 50 mm ID 2 Row Self-Aligning Ball Bearing -, 110 mm OD
- SKF 2210 EKTN9/C3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 1210 EKTN9/C3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 2310/C3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2310 K/C3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 1310 ETN9 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2310 M/C3 50 mm ID 2 Row Self-Aligning Ball Bearing -, 110 mm OD


