SKF 2310 E-2RS1TN9 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- RS Stock No.:
- 587-267
- Mfr. Part No.:
- 2310 E-2RS1TN9
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
£1,391.63
(exc. VAT)
£1,669.96
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,391.63 | £139.163 |
*price indicative
- RS Stock No.:
- 587-267
- Mfr. Part No.:
- 2310 E-2RS1TN9
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 110mm | |
| Race Width | 40mm | |
| Cage Material | Non-Metallic | |
| Number of Rows | 2 | |
| Static Load Rating | 14kN | |
| Dynamic Load Rating | 43.6kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Series | 2310 E-2RS1TN9 | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 110mm | ||
Race Width 40mm | ||
Cage Material Non-Metallic | ||
Number of Rows 2 | ||
Static Load Rating 14kN | ||
Dynamic Load Rating 43.6kN | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Series 2310 E-2RS1TN9 | ||
Limiting Speed 4000rpm | ||
Bearing Type Self-Aligning | ||
The SKF Self-aligning ball bearings, with seals on both sides, have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Accommodate static and dynamic misalignment
Excellent high speed performance
Excellent light load performance
Low friction
Related links
- SKF 2210 E-2RS1TN9 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 2310/C3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2310 K 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2310 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2310 K/C3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2310 M/C3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2212 E-2RS1TN9 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2210 E-2RS1TN9/C3 50 mm ID 2 Row Ball Bearing -, 90 mm OD


