FAG 2310-K-TVH-C3 50 mm ID Self-Aligning Ball Bearing -, 110 mm OD

Subtotal (1 unit)*

£145.69

(exc. VAT)

£174.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£145.69

*price indicative

RS Stock No.:
312-605
Mfr. Part No.:
2310-K-TVH-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Self-Aligning Ball Bearing

Inside Diameter

50mm

Outside Diameter

110mm

Race Width

40mm

Static Load Rating

20200N

Dynamic Load Rating

66000N

Standards/Approvals

RoHS

Limiting Speed

6300rpm

Bearing Type

Self-Aligning

COO (Country of Origin):
DE
The FAG Self Aligning Ball Bearing is a robust solution designed to accommodate misalignment while providing exceptional performance in a range of applications. With a unique tapered bore taper of 1:12, this bearing offers versatility and reliability for various operational demands. Crafted from high-quality materials, its solid cage is reinforced with glass-fibre, ensuring longevity and resistance to wear and tear. This bearing supports dynamic and static loading requirements, making it suitable for both radial and axial loads.

Built to withstand a wide temperature range ensuring performance stability

Efficiently manages axial loads in one and two directions

Promotes maintenance simplicity due to its non sealed design

Contributes to reduced operational downtime through its durable construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy