FAG 2216-K-TVH-C3 80 mm ID 2 Row Self-Aligning Ball Bearing -, 140 mm OD

Subtotal (1 unit)*

£219.20

(exc. VAT)

£263.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£219.20

*price indicative

RS Stock No.:
313-305
Mfr. Part No.:
2216-K-TVH-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Self-Aligning Ball Bearing

Inside Diameter

80mm

Outside Diameter

140mm

Race Width

33mm

Cage Material

Polyamide

End Type

Open

Number of Rows

2

Internal Clearance

C3

Static Load Rating

19900N

Dynamic Load Rating

49500N

Bore Type

Tapered

Series

22

Standards/Approvals

ISO 492:2023

Limiting Speed

5300rpm

Race Type

Plain

Bearing Type

Self-Aligning

COO (Country of Origin):
DE

Schaeffler Series 22 Self-Aligning Ball Bearing, 80mm Inside Diameter, 140mm Outside Diameter - 2216-K-TVH-C3


This self-aligning ball bearing provides accommodation for misalignment and smooth rotational support in applications requiring high radial capacity and self-correcting operation. It is designed for open-ended arrangements with a tapered bore and is suitable where moderate rotational speed and dependable load handling are required.

Features and Benefits:


• 49,500 N dynamic load rating delivers high radial load capacity
• 19,900 N static load rating resists heavy stationary loads
• 5,300 rpm limiting speed supports moderate rotational applications
• Polyamide cage reduces friction and lowers operating noise
• C3 internal clearance allows for thermal expansion compensation

Applications


• Suitable for agricultural gearbox shafts requiring misalignment tolerance
• Ideal for textile machinery with oscillating shaft movement
• Used with industrial conveyors needing high radial capacity
• Can be used for pump drives subject to shaft deflection

What end configuration does this unit use?


It is supplied with an open-end arrangement allowing axial access.

How does the bore design affect mounting?


The tapered bore permits mounting on tapered shafts using matching sleeves or adaptors for a precise fit.

Which standard defines its dimensional and performance criteria?


It conforms to ISO 492:2023 for rolling bearing tolerances and running accuracy.

What internal clearance classification is specified and why is it chosen?


It has C3 clearance to provide extra internal play for elevated temperatures and shaft expansion.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy