SKF 7326 BCBM 1 Row Ball Bearing - 130 mm ID, 280 mm OD 58 mm Race Width
- RS Stock No.:
- 461-406
- Mfr. Part No.:
- 7326 BCBM
- Brand:
- SKF
Subtotal (1 unit)*
£2,032.24
(exc. VAT)
£2,438.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,032.24 |
*price indicative
- RS Stock No.:
- 461-406
- Mfr. Part No.:
- 7326 BCBM
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 130mm | |
| Outside Diameter | 280mm | |
| Race Width | 58mm | |
| Ball Material | Bearing Steel | |
| Race Material | Bearing Steel | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Internal Clearance | CB | |
| Static Load Rating | 305kN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 276kN | |
| Standards/Approvals | Class P6 (P6) | |
| Series | 7326 BCBM | |
| Limiting Speed | 3400rpm | |
| Bearing Type | Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 130mm | ||
Outside Diameter 280mm | ||
Race Width 58mm | ||
Ball Material Bearing Steel | ||
Race Material Bearing Steel | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Internal Clearance CB | ||
Static Load Rating 305kN | ||
Contact Angle 40° | ||
Dynamic Load Rating 276kN | ||
Standards/Approvals Class P6 (P6) | ||
Series 7326 BCBM | ||
Limiting Speed 3400rpm | ||
Bearing Type Angular Contact Ball | ||
Akshay
The SKF Single row angular contact ball bearings can accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. They can operate at high speeds and, depending on the variant, even very high speeds. They are more suitable than deep groove ball bearings for supporting large axial forces acting in one direction.
High-speed capability
Accommodate relatively high radial loads and large unilateral axial loads
Related links
- SKF 7326 BM 1 Row Ball Bearing - 130 mm ID, 280 mm OD 58 mm Race Width
- SKF QJ 326 N2MA 1 Row Ball Bearing - 130 mm ID, 280 mm OD 58 mm Race Width
- NTN 7326BG 1 Row Angular Contact Ball Bearing - 130 mm ID, 280 mm OD 58 mm Race Width
- NSK 7326BG 1 Row Angular Contact Ball Bearing - 130 mm ID, 280 mm OD 58 mm Race Width
- SKF 7226 BCBM 1 Row Ball Bearing - 130 mm ID, 230 mm OD 40 mm Race Width
- SKF 7410 BCBM 1 Row Ball Bearing - 50 mm ID, 130 mm OD 31 mm Race Width
- SKF 7412 BCBM 1 Row Ball Bearing - 60 mm ID, 150 mm OD 35 mm Race Width
- SKF 7236 BCBM 1 Row Ball Bearing - 180 mm ID, 320 mm OD 52 mm Race Width


