SKF 7326 BM 1 Row Ball Bearing - 130 mm ID, 280 mm OD 58 mm Race Width
- RS Stock No.:
- 461-320
- Mfr. Part No.:
- 7326 BM
- Brand:
- SKF
Subtotal (1 unit)*
£2,442.02
(exc. VAT)
£2,930.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,442.02 |
*price indicative
- RS Stock No.:
- 461-320
- Mfr. Part No.:
- 7326 BM
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 130mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 280mm | |
| Race Width | 58mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 305kN | |
| Dynamic Load Rating | 276kN | |
| Series | 7326 | |
| Standards/Approvals | No | |
| Limiting Speed | 3400rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 130mm | ||
Product Type Ball Bearing | ||
Outside Diameter 280mm | ||
Race Width 58mm | ||
Ball Material Bearing Steel | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 305kN | ||
Dynamic Load Rating 276kN | ||
Series 7326 | ||
Standards/Approvals No | ||
Limiting Speed 3400rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- AT
Akshay
The SKF Single row angular contact ball bearings can accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. They can operate at high speeds and, depending on the variant, even very high speeds. They are more suitable than deep groove ball bearings for supporting large axial forces acting in one direction.
High-speed capability
Accommodate relatively high radial loads and large unilateral axial loads
Related links
- SKF 7326 BCBM 1 Row Ball Bearing - 130 mm ID, 280 mm OD 58 mm Race Width
- NTN 7326BG 1 Row Angular Contact Ball Bearing - 130 mm ID, 280 mm OD 58 mm Race Width
- NSK 7326BG 1 Row Angular Contact Ball Bearing - 130 mm ID, 280 mm OD 58 mm Race Width
- SKF QJ 326 N2MA 1 Row Ball Bearing - 130 mm ID, 280 mm OD 58 mm Race Width
- SKF 7226 BM 1 Row Ball Bearing - 130 mm ID, 230 mm OD 40 mm Race Width
- NSK 6326MC3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- SKF 6326/C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- NSK 6326 1 Row Ball Bearing - 130 mm ID, 280 mm OD


