NSK 6326MC3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- RS Stock No.:
- 639-968
- Mfr. Part No.:
- 6326MC3
- Brand:
- NSK
Subtotal (1 unit)*
£679.06
(exc. VAT)
£814.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £679.06 |
*price indicative
- RS Stock No.:
- 639-968
- Mfr. Part No.:
- 6326MC3
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 130mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 280mm | |
| Race Width | 58mm | |
| Cage Material | Brass | |
| Number of Rows | 1 | |
| Static Load Rating | 214kN | |
| Dynamic Load Rating | 252kN | |
| Bore Type | Round | |
| Limiting Speed | 2600rpm | |
| Flange Outside Diameter | 280mm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 130mm | ||
Product Type Ball Bearing | ||
Outside Diameter 280mm | ||
Race Width 58mm | ||
Cage Material Brass | ||
Number of Rows 1 | ||
Static Load Rating 214kN | ||
Dynamic Load Rating 252kN | ||
Bore Type Round | ||
Limiting Speed 2600rpm | ||
Flange Outside Diameter 280mm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row deep groove ball bearing is engineered to offer exceptional rotational performance and durability under varying load conditions. Designed with precision, this bearing features a bore diameter of 130 mm and an outside diameter of 280 mm, ensuring a fit that meets rigorous mechanical standards. Its robust construction supports both grease and oil-bath lubrication methods, providing versatile application suitability. The bearing facilitates efficient speed application with a grease speed rating of 2200 min-1 and an oil-bath rating of 2600 min-1, making it Ideal for demanding environments. This product embodies reliability and efficiency, making it essential for industrial and engineering applications.
Robust construction ensures longevity under heavy loads
Grease and oil-bath lubrication compatibility enhances operational flexibility
Speed ratings of 2200 min-1 for grease and 2600 min-1 for oil-bath support high-performance applications
Minimum chamfer dimension of 4 mm allows for smoother transitions in assembly
Basic dynamic load rating of 252,000 N and static load rating of 214,000 N ensure stability
Abutment dimensions are designed for optimal shaft and housing integration
Designed for use in various industrial applications, catering to diverse operational needs
Precision-engineered ball diameter of 44.45 mm ensures consistent load distribution
Related links
- NSK 6326 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- SKF 6326/C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M-J20AA-C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- SKF 6326 M 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- NTN 6326C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- NTN 6326L1C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- SKF 6326 M/C4 1 Row Ball Bearing - 130 mm ID, 280 mm OD

