NTN 6326L1C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- RS Stock No.:
- 704-670
- Mfr. Part No.:
- 6326L1C3
- Brand:
- NTN
Subtotal (1 unit)*
£1,630.09
(exc. VAT)
£1,956.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,630.09 |
*price indicative
- RS Stock No.:
- 704-670
- Mfr. Part No.:
- 6326L1C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 130mm | |
| Outside Diameter | 280mm | |
| Race Width | 58mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 214kN | |
| Dynamic Load Rating | 254kN | |
| Bore Type | Round | |
| Series | 6326 | |
| Flange Outside Diameter | 280mm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 130mm | ||
Outside Diameter 280mm | ||
Race Width 58mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 214kN | ||
Dynamic Load Rating 254kN | ||
Bore Type Round | ||
Series 6326 | ||
Flange Outside Diameter 280mm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for reliability and optimal performance in a variety of demanding applications. Designed to sustain radial loads, it features an open configuration allowing for easy lubrication and heat dissipation. Suitable for high-speed operations, this bearing ensures durability with a robust radial contact and a machined cage, making it an Ideal choice for industries requiring precision and longevity. With a dynamic load capacity of 254,000,000 mN and a static load capacity of 214,000,000 mN, it caters to rigorous operational demands while maintaining efficiency and performance throughout its lifecycle. The versatile internal and external diameters enable seamless integration into machinery, demonstrating its fundamental role in enhancing mechanical operation.
Radial contact design enhances load distribution and stability
Open construction simplifies lubrication access and maintains optimal heat management
Dynamic load capacity of 254,000,000 mN supports high-performance applications
Static load capacity of 214,000,000 mN ensures reliability under static conditions
Designed with a machined cage for superior strength and longevity
Suitable for a wide range of operating temperatures from 233.15 °K to 393.15 °K
Min fillet radius of 4 mm improves fit and reduces stress concentration
Mass of 15.3 kg provides sturdy construction while accommodating functional needs
Related links
- NTN 6326C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- SKF 6326/C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- SKF 6326 M 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- SKF 6326 M/C4 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- SKF 6326 M/C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- NSK 6326MC3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- NSK 6326 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326 1 Row Ball Bearing - 130 mm ID, 280 mm OD

