NTN 7326BG 1 Row Angular Contact Ball Bearing - 130 mm ID, 280 mm OD 58 mm Race Width
- RS Stock No.:
- 705-303
- Mfr. Part No.:
- 7326BG
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£1,683.21
(exc. VAT)
£2,019.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,683.21 |
*price indicative
- RS Stock No.:
- 705-303
- Mfr. Part No.:
- 7326BG
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 130mm | |
| Outside Diameter | 280mm | |
| Race Width | 58mm | |
| Cage Material | Brass | |
| Number of Rows | 1 | |
| Static Load Rating | 268kN | |
| Contact Angle | 40° | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 277kN | |
| Series | 73 Series | |
| Limiting Speed | 3100rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 130mm | ||
Outside Diameter 280mm | ||
Race Width 58mm | ||
Cage Material Brass | ||
Number of Rows 1 | ||
Static Load Rating 268kN | ||
Contact Angle 40° | ||
Internal Clearance CN | ||
Dynamic Load Rating 277kN | ||
Series 73 Series | ||
Limiting Speed 3100rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing designed for applications requiring precision and reliability. This bearing features a robust brass cage and is optimised for single row or matched pairs, ensuring enhanced stability and load distribution. Built to endure substantial dynamic and static loads, it maintains excellent operational efficiency across a range of industrial environments. With operational temperature limits reaching from a minimum of 233.15 K to a maximum of 393.15 K, this bearing is engineered to thrive in challenging conditions.
Robust construction with brass cage enhances durability
Designed for high axial and radial load capacities
Optimised for single row or matched pairs, ensuring better load sharing
Operational limit speeds of up to 18600 °/s for oil lubrication
Contact angle of 40° optimises performance in angular load applications
Compact design allows for efficient use of space in machinery
Radial clearance class CN accommodates standard operational play
Wide operating temperature range ensures reliability in extreme conditions
Related links
- NSK 7326BG 1 Row Angular Contact Ball Bearing - 130 mm ID, 280 mm OD 58 mm Race Width
- SKF 7326 BM 1 Row Ball Bearing - 130 mm ID, 280 mm OD 58 mm Race Width
- SKF 7326 BCBM 1 Row Ball Bearing - 130 mm ID, 280 mm OD 58 mm Race Width
- SKF QJ 326 N2MA 1 Row Ball Bearing - 130 mm ID, 280 mm OD 58 mm Race Width
- NTN 7226BG 1 Row Angular Contact Ball Bearing - 130 mm ID, 230 mm OD 40 mm Race Width
- NSK 7017A5TRV1VSUMP3 1 Row Angular Contact Ball Bearing - 85 mm ID, 130 mm OD 22 mm Race Width
- SNR 5312ZZG15 2 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 54 mm Race Width
- SNR 3312A 2 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 54 mm Race Width

