NSK 7326BG 1 Row Angular Contact Ball Bearing - 130 mm ID, 280 mm OD 58 mm Race Width

Image representative of range

Subtotal (1 unit)*

£898.05

(exc. VAT)

£1,077.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£898.05

*price indicative

RS Stock No.:
639-997
Mfr. Part No.:
7326BG
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

130mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

280mm

Race Width

58mm

Race Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

268kN

Dynamic Load Rating

275kN

Bore Type

Cylindrical

Limiting Speed

2600rpm

Race Type

Grooved

Bearing Type

Angular Contact

Non Compliant

COO (Country of Origin):
JP
The NSK Angular contact ball bearing designed for applications requiring precision and reliability. This bearing features a robust brass cage and is optimised for single row or matched pairs, ensuring enhanced stability and load distribution. Built to endure substantial dynamic and static loads, it maintains excellent operational efficiency across a range of industrial environments. With operational temperature limits reaching from a minimum of 233.15 K to a maximum of 393.15 K, this bearing is engineered to thrive in challenging conditions.

Robust construction with brass cage enhances durability

Designed for high axial and radial load capacities

Optimised for single row or matched pairs, ensuring better load sharing

Operational limit speeds of up to 18600 °/s for oil lubrication

Contact angle of 40° optimises performance in angular load applications

Compact design allows for efficient use of space in machinery

Radial clearance class CN accommodates standard operational play

Wide operating temperature range ensures reliability in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy