NSK 7312BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- RS Stock No.:
- 642-172
- Mfr. Part No.:
- 7312BEAT85SUCNB
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£88.10
(exc. VAT)
£105.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.10 |
*price indicative
- RS Stock No.:
- 642-172
- Mfr. Part No.:
- 7312BEAT85SUCNB
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 130mm | |
| Race Width | 31mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 68.5kN | |
| Dynamic Load Rating | 107kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 7500rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 130mm | ||
Race Width 31mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 68.5kN | ||
Dynamic Load Rating 107kN | ||
Bore Type Cylindrical | ||
Limiting Speed 7500rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row angular contact ball bearing is designed for high precision and high-speed applications. Manufactured to accommodate both axial and radial loads, this bearing enhances operational stAbility and efficiency in various machinery. With a bore diameter of 60 mm and an outside diameter of 130 mm, it is perfectly sized to fit within standard shafts and housings, making it an Ideal choice for a range of industrial and mechanical systems. Designed for durAbility, it features Advanced chamfer dimensions and robust load ratings, ensuring a long service life under demanding conditions. The Ability to utilise both grease and oil-bath lubrication further optimises its performance across multiple applications, guaranteeing reliAbility you can trust.
Offering a bore diameter of 60 mm for versatile application compatibility
Outside diameter of 130 mm enhances load capabilities
Width of 31 mm maintains structural integrity during operation
Advanced chamfer dimensions facilitate effective performance in tight spaces
Basic dynamic load rating of 107000 N ensures resilience under pressure
Basic static load rating of 68500 N provides stability when stationary
Supports grease lubrication at speeds up to 4800 min-1 for extended service life
Accommodates oil-bath lubrication up to 6700 min-1 for superior cooling properties
Effective load centre dimension of 55.4 mm optimises load distribution
Designed with minimal radii for improved fit and ease of installation
Related links
- NTN 7312 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- NTN 7312BG 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- NTN 7312BL1G 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- NTN 7312B 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- SKF 7312 BECBM 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- FAG 7312-B-XL-JP-UA 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- FAG 7312-B-XL-TVP-UO 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- NTN 7410BG 1 Row Angular Contact Ball Bearing - 50 mm ID, 130 mm OD 31 mm Race Width

