NTN 7410BG 1 Row Angular Contact Ball Bearing - 50 mm ID, 130 mm OD 31 mm Race Width
- RS Stock No.:
- 705-307
- Mfr. Part No.:
- 7410BG
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£326.23
(exc. VAT)
£391.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £326.23 |
*price indicative
- RS Stock No.:
- 705-307
- Mfr. Part No.:
- 7410BG
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 50mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 31mm | |
| Cage Material | Brass | |
| Number of Rows | 1 | |
| Static Load Rating | 57.1kN | |
| Internal Clearance | CN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 85kN | |
| Series | 74 Series | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 50mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 31mm | ||
Cage Material Brass | ||
Number of Rows 1 | ||
Static Load Rating 57.1kN | ||
Internal Clearance CN | ||
Contact Angle 40° | ||
Dynamic Load Rating 85kN | ||
Series 74 Series | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing designed to deliver superior reliability and efficiency in demanding applications. Engineered with precision, this bearing features a brass cage and is specifically suited for both single-row and matched pair configurations. With an internal diameter of 50 mm and an external diameter of 130 mm, it provides an optimal balance between load capacity and space efficiency. The contact angle of 40° enhances axial load handling capabilities, making it Ideal for use in a variety of industrial machinery.
Crafted with a robust brass cage for enhanced durability
Minimum fillet radii of 2.1 mm and 1.1 mm facilitate smooth operation
Radial clearance class CN ensures effective load distribution
Dynamic load capacity of 85,000,000 mN supports heavy operational demands
Static load capacity of 57,100,000 mN guarantees reliability under stationary conditions
Fatigue limit load of 2,600,000 mN optimises longevity even under repeated stress
Designed for minimal shoulder diameter constraints, enhancing installation flexibility
Max shaft and housing fillet radius of 2 mm simplifies assembly and maintenance
Related links
- NSK 7312BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- NTN 7312 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- NTN 7312BG 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- NTN 7312BL1G 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- NTN 7312B 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- FAG 7312-B-XL-JP-UA 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- SKF 7312 BECBM 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- FAG 7312-B-XL-TVP-UO 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width

