NTN 7312B 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width

Image representative of range

Subtotal (1 unit)*

£129.22

(exc. VAT)

£155.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£129.22

*price indicative

RS Stock No.:
699-461
Mfr. Part No.:
7312B
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Angular Contact Ball Bearing

Inside Diameter

60mm

Outside Diameter

130mm

Race Width

31mm

Cage Material

Pressed Steel

Number of Rows

1

Contact Angle

40°

Static Load Rating

66kN

Internal Clearance

CN

Dynamic Load Rating

99.5kN

Series

73 Series

Limiting Speed

6800rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Angular contact ball bearing is expertly engineered to support both single row and matched pairs applications, ensuring reliable performance in various load conditions. Designed with a pressed steel cage, this bearing optimally manages both dynamic and static loads, making it Ideal for high-speed machinery and demanding operational environments. With a contact angle of 40°, it enhances load-carrying capabilities while minimising potential wear. This bearing is suitable for applications requiring precise alignment and long-lasting durability, enhancing overall equipment efficiency and reliability.

Designed for single row or matched pairs of angular contact ball bearings

Robust construction with a pressed steel cage to ensure longevity

Supports high dynamic loads of 99,500,000 mN, providing exceptional performance

Static load capacity of 66,000,000 mN makes it Ideal for heavy-duty applications

Fatigue limit load of 5,150,000 mN ensures reliability over extended use

Oil lubrication limit speed of 40,800 °/s for optimal operating conditions

Grease lubrication limit speed of 30,600 °/s for enhanced versatility

Operating temperature range is broad, from -40°C to 120°C, suitable for various environments

Minimum fillet radius specifications enhance compatibility with adjoining components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy