SKF 7410 BCBM 1 Row Ball Bearing - 50 mm ID, 130 mm OD 31 mm Race Width
- RS Stock No.:
- 461-324
- Mfr. Part No.:
- 7410 BCBM
- Brand:
- SKF
Subtotal (1 unit)*
£564.27
(exc. VAT)
£677.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £564.27 |
*price indicative
- RS Stock No.:
- 461-324
- Mfr. Part No.:
- 7410 BCBM
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 31mm | |
| Cage Material | Machined Brass | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 64kN | |
| Dynamic Load Rating | 95.6kN | |
| Series | 7410 | |
| Standards/Approvals | No | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 31mm | ||
Cage Material Machined Brass | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 64kN | ||
Dynamic Load Rating 95.6kN | ||
Series 7410 | ||
Standards/Approvals No | ||
Limiting Speed 9000rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- US
Akshay
The SKF Single row angular contact ball bearings can accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. They can operate at high speeds and, depending on the variant, even very high speeds. They are more suitable than deep groove ball bearings for supporting large axial forces acting in one direction.
High-speed capability
Accommodate relatively high radial loads and large unilateral axial loads
Related links
- NTN 7410BG 1 Row Angular Contact Ball Bearing - 50 mm ID, 130 mm OD 31 mm Race Width
- SKF 7312 BECBP 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- SKF 7312 BEGAM 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- SKF 7312 BEP 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- SKF 7312 BECBJ 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- SKF 7312 BECCM 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- SKF 7312 BECBY 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- NTN 7312BL1G 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width


