SKF 7236 BCBM 1 Row Ball Bearing - 180 mm ID, 320 mm OD 52 mm Race Width

Subtotal (1 unit)*

£2,740.14

(exc. VAT)

£3,288.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,740.14

*price indicative

RS Stock No.:
461-393
Mfr. Part No.:
7236 BCBM
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

180mm

Outside Diameter

320mm

Race Width

52mm

Cage Material

Machined Brass

Ball Material

Bearing Steel

Number of Rows

1

Contact Angle

40°

Static Load Rating

375kN

Dynamic Load Rating

291kN

Standards/Approvals

No

Series

7236

Limiting Speed

2800rpm

Bearing Type

Single Row Angular Contact Ball

COO (Country of Origin):
AT

Zoya


The SKF Precision-engineered angular contact ball bearing designed to support heavy radial and axial loads. This high-performance component is crafted to enhance operational efficiency, ensuring reliability across various applications. Featuring a robust construction, it enhances the overall durability of machinery while minimising friction and heat generation. The unique design allows for optimal contact angles, facilitating seamless movement and stability even under varying operational conditions. Ideal for demanding environments, this bearing not only improves machine performance but also contributes to long-term cost-effectiveness through reduced maintenance requirements.

Engineered for superior load carrying capacity

Optimised contact angles enhance performance efficiency

Robust construction ensures longevity in challenging environments

Minimises friction leading to lower energy consumption

Ideal for applications requiring high speed and precision

Facilitates smooth operation across diverse machinery types

Designed to reduce maintenance frequency and downtime

Offers exceptional reliability for rigorous industrial demands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy