SKF 7336 BCBM 1 Row Ball Bearing - 180 mm ID, 380 mm OD 75 mm Race Width

Subtotal (1 unit)*

£5,803.53

(exc. VAT)

£6,964.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5,803.53

*price indicative

RS Stock No.:
462-031
Mfr. Part No.:
7336 BCBM
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

180mm

Product Type

Ball Bearing

Outside Diameter

380mm

Race Width

75mm

Cage Material

Machined Brass

Ball Material

Bearing Steel

Number of Rows

1

Static Load Rating

540kN

Contact Angle

40°

Dynamic Load Rating

410kN

Series

7336

Standards/Approvals

No

Limiting Speed

2400rpm

Bearing Type

Single Row Angular Contact Ball

Akshay


The SKF Single row angular contact ball bearings can accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. They can operate at high speeds and, depending on the variant, even very high speeds. They are more suitable than deep groove ball bearings for supporting large axial forces acting in one direction.

High-speed capability

Accommodate relatively high radial loads and large unilateral axial loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy