SKF 6336 M/C3 1 Row Ball Bearing - 180 mm ID, 380 mm OD
- RS Stock No.:
- 461-995
- Mfr. Part No.:
- 6336 M/C3
- Brand:
- SKF
Subtotal (1 unit)*
£3,699.84
(exc. VAT)
£4,439.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,699.84 |
*price indicative
- RS Stock No.:
- 461-995
- Mfr. Part No.:
- 6336 M/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 180mm | |
| Outside Diameter | 380mm | |
| Race Width | 75mm | |
| Ball Material | Steel | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Internal Clearance | 102 μm | |
| Static Load Rating | 351kN | |
| Dynamic Load Rating | 351kN | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Series | 6336 | |
| Limiting Speed | 3200rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 180mm | ||
Outside Diameter 380mm | ||
Race Width 75mm | ||
Ball Material Steel | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Internal Clearance 102 μm | ||
Static Load Rating 351kN | ||
Dynamic Load Rating 351kN | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Series 6336 | ||
Limiting Speed 3200rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- FAG 6336-M-C3 1 Row Deep Groove Ball Bearing - 180 mm ID, 380 mm OD
- SKF 7336 BCBM 1 Row Ball Bearing - 180 mm ID, 380 mm OD 75 mm Race Width
- FAG 61860-M-C3 1 Row Deep Groove Ball Bearing - 300 mm ID, 380 mm OD
- SKF 61956 MA 1 Row Ball Bearing - 280 mm ID, 380 mm OD
- SKF 61860 MA 1 Row Ball Bearing - 300 mm ID, 380 mm OD
- NSK 22336CAME4C4VE Round 180 mm ID Spherical Roller Bearing, 380 mm OD
- NSK 22328CAME4C4VE Round 180 mm ID Spherical Roller Bearing, 380 mm OD
- NSK 22336CAME4 Round 180 mm ID Spherical Roller Bearing, 380 mm OD


