SKF 305262 D 2 Row Ball Bearing - 180 mm ID, 259.5 mm OD 66 mm Race Width

Subtotal (1 unit)*

£1,746.16

(exc. VAT)

£2,095.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,746.16

*price indicative

RS Stock No.:
461-545
Mfr. Part No.:
305262 D
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

180mm

Outside Diameter

259.5mm

Race Width

66mm

Cage Material

Machined Metal

Race Material

Bearing Steel

Ball Material

Steel

End Type

Open

Number of Rows

2

Contact Angle

32°

Internal Clearance

NSTD

Static Load Rating

310kN

Dynamic Load Rating

225kN

Series

305

Standards/Approvals

RoHS

Limiting Speed

2600rpm

Race Type

Grooved

Bearing Type

Angular Contact

COO (Country of Origin):
AT

Omkar


The SKF Double row angular contact ball bearing, with two-piece inner ring and relubrication feature, correspond to a pair of single row angular contact ball bearings in a back-to-back arrangement. The two-piece inner ring enables incorporation of more balls, resulting in higher load carrying capacity. The annular lubrication groove and holes in the outer ring facilitates relubrication.

Relubrication feature

Suitable where a stiff bearing arrangement is required

Require less axial space than equivalent pair of single row angular contact ball bearings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy