FAG 3220 2 Row Ball Bearing - 100 mm ID, 180 mm OD 60.3 mm Race Width

Subtotal (1 unit)*

£576.16

(exc. VAT)

£691.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£576.16

*price indicative

RS Stock No.:
312-284
Mfr. Part No.:
3220
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

100mm

Outside Diameter

180mm

Race Width

60.3mm

Cage Material

Steel Sheet Metal

End Type

Unsealed

Number of Rows

2

Internal Clearance

N

Static Load Rating

235N

Contact Angle

35°

Dynamic Load Rating

186N

Series

32

Standards/Approvals

RoHS Exempt

Limiting Speed

3.75rpm

Bearing Type

Angular Contact

Flange Outside Diameter

180mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The FAG Angular Contact Ball Bearing is engineered for precision and reliability, designed to optimize performance in various applications. Crafted to endure significant axial and radial loads, this bearing excels in demanding environments, offering exceptional durability and efficiency. Its unique design incorporates a filling slot, ensuring optimum lubrication conditions while maintaining a compact configuration.

Designed to accommodate both radial and axial loads effectively

Optimised for a wide temperature range which ensuring reliability in diverse conditions

Steel sheet metal cage construction offers superior durability

Precision crafting allows for seamless current coupling and reduced operational noise

Double row configuration supports higher load capacities

Integrates a filling slot for easy maintenance and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy