FAG 7220-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 100 mm ID, 180 mm OD 34 mm Race Width
- RS Stock No.:
- 310-211
- Mfr. Part No.:
- 7220-B-XL-MP-UA
- Brand:
- FAG
Subtotal (1 unit)*
£509.91
(exc. VAT)
£611.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £509.91 |
*price indicative
- RS Stock No.:
- 310-211
- Mfr. Part No.:
- 7220-B-XL-MP-UA
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 100mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 180mm | |
| Race Width | 34mm | |
| Cage Material | Solid Brass | |
| End Type | Unsealed | |
| Number of Rows | 1 | |
| Internal Clearance | UA | |
| Static Load Rating | 124000N | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 142000N | |
| Standards/Approvals | ISO 492:2023 | |
| Series | 72 | |
| Limiting Speed | 6300rpm | |
| Flange Outside Diameter | 180mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 100mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 180mm | ||
Race Width 34mm | ||
Cage Material Solid Brass | ||
End Type Unsealed | ||
Number of Rows 1 | ||
Internal Clearance UA | ||
Static Load Rating 124000N | ||
Contact Angle 40° | ||
Dynamic Load Rating 142000N | ||
Standards/Approvals ISO 492:2023 | ||
Series 72 | ||
Limiting Speed 6300rpm | ||
Flange Outside Diameter 180mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Series 72 Angular Contact Ball Bearing, 100mm Inside Diameter, 40° Contact Angle - 7220-B-XL-MP-UA
This angular contact ball bearing is a single-row contact element designed to carry combined loads where axial and radial forces occur simultaneously. It operates at speeds up to 6,300 r/min and is suitable for installations requiring an unsealed configuration with predefined internal play. The bearing conforms to ISO 492:2023 dimensional standards.
Features and Benefits:
• 142,000 N dynamic load rating delivers high load capacity for heavy-duty cycles
• 124,000 N static load rating supports sustained static loads without deformation
• Solid brass cage reduces wear and maintains ball guidance under load
• UA internal clearance allows controlled axial positioning and preload adjustment
• 34 mm race width improves stability under thrust and radial combinations
• 124,000 N static load rating supports sustained static loads without deformation
• Solid brass cage reduces wear and maintains ball guidance under load
• UA internal clearance allows controlled axial positioning and preload adjustment
• 34 mm race width improves stability under thrust and radial combinations
Applications
• Suitable for spindle assemblies requiring high axial capacity
• Used with machine tools needing controlled axial preload
• Ideal for rotary systems operating near 6,300 r/min
• Can be used for heavy-duty gearboxes with combined loading
• Used for precision indexers where standardised dimensions matter
• Used with machine tools needing controlled axial preload
• Ideal for rotary systems operating near 6,300 r/min
• Can be used for heavy-duty gearboxes with combined loading
• Used for precision indexers where standardised dimensions matter
What sealing arrangement does this bearing use?
It is supplied unsealed, allowing for external lubrication and contamination control tailored to the application.
Which material is used for the cage and why?
The cage is MADE from solid brass to provide dimensional stability and Durable ball separation under load.
How does the contact angle affect load handling?
The 40° contact angle increases axial load capacity relative to lower angles while maintaining radial load support.
What dimensional standard governs this bearing?
It follows ISO 492:2023 to ensure compatibility with standard housings and shafts.
Related links
- FAG 7220-B-XL-TVP 1 Row Angular Contact Ball Bearing - 100 mm ID, 180 mm OD 34 mm Race Width
- FAG 7314-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- FAG 7313-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- FAG 7219-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 95 mm ID, 170 mm OD 32 mm Race Width
- FAG 7222-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
- FAG 7311-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- FAG 7309-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- FAG 7315-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width

