FAG 3220-BB-2RSR-TVH 2 Row Ball Bearing - 100 mm ID, 180 mm OD 60.3 mm Race Width
- RS Stock No.:
- 312-627
- Mfr. Part No.:
- 3220-BB-2RSR-TVH
- Brand:
- FAG
Subtotal (1 unit)*
£691.40
(exc. VAT)
£829.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £691.40 |
*price indicative
- RS Stock No.:
- 312-627
- Mfr. Part No.:
- 3220-BB-2RSR-TVH
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 180mm | |
| Race Width | 60.3mm | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| End Type | Unsealed | |
| Number of Rows | 2 | |
| Internal Clearance | N | |
| Contact Angle | 25° | |
| Static Load Rating | 173000N | |
| Dynamic Load Rating | 185000N | |
| Series | 32-B-2RSR- TVH | |
| Standards/Approvals | RoHS Exempt | |
| Limiting Speed | 2140rpm | |
| Bearing Type | Angular Contact | |
| Flange Outside Diameter | 180mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 180mm | ||
Race Width 60.3mm | ||
Cage Material Fibreglass Reinforced Polyamide | ||
End Type Unsealed | ||
Number of Rows 2 | ||
Internal Clearance N | ||
Contact Angle 25° | ||
Static Load Rating 173000N | ||
Dynamic Load Rating 185000N | ||
Series 32-B-2RSR- TVH | ||
Standards/Approvals RoHS Exempt | ||
Limiting Speed 2140rpm | ||
Bearing Type Angular Contact | ||
Flange Outside Diameter 180mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing is designed to meet demanding industrial specifications, offering reliability and efficient performance in a variety of applications. Constructed with a double row of balls and a solid plastic cage, it ensures smooth operation while effectively handling both radial and axial loads. The bearing features high quality seals to provide protection against contaminants, extending service life and reducing maintenance needs.
Incorporates high grade sealing technology for superior durability
Lightweight and robust plastic cage to reduce friction
Offers lifetime lubrication minimising maintenance requirements
Optimised for both axial and radial loading conditions
Exhibits an efficiency that prolongs the lifespan of machinery
Related links
- FAG 3220 2 Row Ball Bearing - 100 mm ID, 180 mm OD 60.3 mm Race Width
- FAG 3220-C3 2 Row Angular Contact Ball Bearing - 100 mm ID, 180 mm OD 60.3 mm Race Width
- SKF 3220 A 2 Row Ball Bearing - 100 mm ID, 180 mm OD 60.3 mm Race Width
- SKF 3220 A/C3 2 Row Ball Bearing - 100 mm ID, 180 mm OD 60.3 mm Race Width
- FAG 3201-BB-2RSR-TVH 2 Row Ball Bearing - 12 mm ID, 32 mm OD 15.9 mm Race Width
- FAG 3200-BB-2RSR-TVH 2 Row Ball Bearing - 10 mm ID, 30 mm OD 14 mm Race Width
- FAG 3214-B-2RSR-TVH 2 Row Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- FAG 3217-B-2RSR-TVH 2 Row Angular Contact Ball Bearing - 85 mm ID, 150 mm OD 49.2 mm Race Width

