FAG 3220-C3 2 Row Angular Contact Ball Bearing - 100 mm ID, 180 mm OD 60.3 mm Race Width

Subtotal (1 unit)*

£576.16

(exc. VAT)

£691.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£576.16

*price indicative

RS Stock No.:
310-491
Mfr. Part No.:
3220-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Angular Contact Ball Bearing

Inside Diameter

100mm

Outside Diameter

180mm

Race Width

60.3mm

Cage Material

Steel Sheet Metal

End Type

Unsealed

Number of Rows

2

Contact Angle

35°

Static Load Rating

235N

Internal Clearance

CN

Dynamic Load Rating

186N

Standards/Approvals

RoHS

Series

32C3

Limiting Speed

3.75rpm

Flange Outside Diameter

180mm

Bearing Type

Angular Contact

COO (Country of Origin):
DE
The FAG Angular Contact Ball Bearing is expertly designed to provide exceptional performance and reliability in dynamic applications. With a dual row configuration, it offers optimal load bearing capabilities, making it ideal for high axial and radial loads. The bearing features a steel sheet metal cage and is available without lubrication, ensuring a lightweight and efficient design. Built to withstand a wide operating temperature range, this bearing guarantees stability and durability even under extreme conditions.

Robust construction ensures longevity in challenging environments

Optimised geometric features facilitate efficient friction reduction

Versatile installation options adapts to a variety of machinery

Lightweight design contributes to overall system efficiency

Exceptionally high limiting speed enhances operational capabilities

Wide temperature resilience allows for usage in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy