FAG 3317-M-C3 2 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 73 mm Race Width
- RS Stock No.:
- 311-134
- Mfr. Part No.:
- 3317-M-C3
- Brand:
- FAG
Subtotal (1 unit)*
£708.64
(exc. VAT)
£850.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £708.64 |
*price indicative
- RS Stock No.:
- 311-134
- Mfr. Part No.:
- 3317-M-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 85mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 180mm | |
| Race Width | 73mm | |
| Cage Material | Solid Brass | |
| End Type | Unsealed | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Contact Angle | 35° | |
| Static Load Rating | 255N | |
| Dynamic Load Rating | 229N | |
| Series | 33M | |
| Standards/Approvals | RoHS Exempt | |
| Limiting Speed | 5rpm | |
| Bearing Type | Angular Contact | |
| Flange Outside Diameter | 180mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 85mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 180mm | ||
Race Width 73mm | ||
Cage Material Solid Brass | ||
End Type Unsealed | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Contact Angle 35° | ||
Static Load Rating 255N | ||
Dynamic Load Rating 229N | ||
Series 33M | ||
Standards/Approvals RoHS Exempt | ||
Limiting Speed 5rpm | ||
Bearing Type Angular Contact | ||
Flange Outside Diameter 180mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing is meticulously designed to enhance the performance of various mechanical systems. Featuring a robust solid brass cage and crafted for optimal efficiency, it facilitates smooth rotational motion while expertly handling both radial and axial loads. The incorporation of a filling slot ensures easy lubrication, while its dimensional stability up to 150°C guarantees reliability in high temperature applications.
Filling slot allows for convenient lubrication
Dimensional stability maintained at elevated temperatures
Dual row configuration provides enhanced load capacity and alignment
Reduced maintenance frequency due to robust construction
Suitable for various industrial and commercial applications
Related links
- FAG 3317-M 2 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 73 mm Race Width
- SKF 3317 A/C3 2 Row Ball Bearing - 85 mm ID, 180 mm OD 73 mm Race Width
- FAG 3318-C3 2 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 73 mm Race Width
- SKF 3317 A 2 Row Ball Bearing - 85 mm ID, 180 mm OD 73 mm Race Width
- FAG 3318 2 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 73 mm Race Width
- NTN 7317B 1 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- NTN 7317BL1G 1 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- NTN 7317BG 1 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width

