NTN 7317B 1 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- RS Stock No.:
- 699-476
- Mfr. Part No.:
- 7317B
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£372.99
(exc. VAT)
£447.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £372.99 |
*price indicative
- RS Stock No.:
- 699-476
- Mfr. Part No.:
- 7317B
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 85mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 180mm | |
| Race Width | 41mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Contact Angle | 40° | |
| Static Load Rating | 122kN | |
| Dynamic Load Rating | 161kN | |
| Series | 73 Series | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 85mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 180mm | ||
Race Width 41mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Contact Angle 40° | ||
Static Load Rating 122kN | ||
Dynamic Load Rating 161kN | ||
Series 73 Series | ||
Limiting Speed 4800rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing offers superior precision and reliability for demanding applications. Engineered to withstand significant loads, this single row bearing excels in various industrial settings, ensuring optimal performance in rotational movement. With its robust design and pressed steel cage, it caters to dynamic load challenges while maintaining efficiency. Specially crafted for applications requiring accuracy in alignment and reduced wear, this bearing balances strength and flexibility, thereby enhancing machinery longevity.
Designed for single row or matched pair configurations, optimizing load distribution
Internal diameter of 85 mm ensures compatibility with various shaft sizes
External diameter of 180 mm provides stability under high radial loads
Bearing width of 41 mm enhances durability and structural integrity
Contact angle of 40 ° optimises thrust capacity for axial loads
Designed with a pressed steel cage, ensuring reliability and low friction
Mass of 4.43 kg contributes to stability during operations
Dynamic load rating of 161,000,000 mN supports heavy-duty applications
Static load rating of 122,000,000 mN ensures safe handling of stationary loads
Fatigue limit load of 8,300,000 mN prolongs service life under cyclic stress
Min operating temperature of -40 °C and max of 120 °C for versatile applications
Easy installation and maintenance, reducing downtime in machinery
Related links
- NTN 7317BG 1 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- NTN 7317BL1G 1 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- FAG 7317-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- SKF 7317 BEGAM 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- SKF 7317 BECBP 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- SKF 7317 BECBM 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- SKF 7317 BECBJ 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- SKF 7317 BEGAF 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width

