NTN 7317BG 1 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- RS Stock No.:
- 699-477
- Mfr. Part No.:
- 7317BG
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£416.03
(exc. VAT)
£499.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £416.03 |
*price indicative
- RS Stock No.:
- 699-477
- Mfr. Part No.:
- 7317BG
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 85mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 180mm | |
| Race Width | 41mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 122kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 161kN | |
| Series | 73 Series | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 85mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 180mm | ||
Race Width 41mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 122kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 161kN | ||
Series 73 Series | ||
Limiting Speed 4800rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is designed for precision and reliability in various mechanical applications. With its robust pressed steel cage and significant load-bearing capability, this bearing excels in both single-row and matched pair configurations. Engineered to withstand dynamic and static loads, it ensures high durability and performance. The bearing features a contact angle of 40°, optimising the axial load handling, while its minimal radial clearance contributes to enhanced operational smoothness. Designed with stringent safety standards, this product performs exceptionally well under diverse operating temperatures, making it Ideal for industrial environments seeking reliability and efficiency.
Designed for both single-row and matched pair applications
Robust pressed steel cage enhances durability and performance
High dynamic load capacity of 161,000,000 mN ensures strength
Static load handling rated at 122,000,000 mN for reliable operation
Fatigue limit load of 8,300,000 mN guarantees long-lasting performance
Optimised for oil and grease lubrication with limit speeds of 28,800 °/s and 21,600 °/s respectively
Minimum operating temperature of 233.15 °K for versatility in harsh conditions
Maximum operating temperature of 393.15 °K ensures resilience
Includes dimensions that support optimal installation and usage
Related links
- NTN 7317B 1 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- NTN 7317BL1G 1 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- FAG 7317-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- SKF 7317 BEGAM 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- SKF 7317 BECBP 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- SKF 7317 BECBM 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- SKF 7317 BECBJ 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- SKF 7317 BEGAF 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width

