SKF 7317 BEGAM 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- RS Stock No.:
- 461-318
- Mfr. Part No.:
- 7317 BEGAM
- Brand:
- SKF
Subtotal (1 unit)*
£894.97
(exc. VAT)
£1,073.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £894.97 |
*price indicative
- RS Stock No.:
- 461-318
- Mfr. Part No.:
- 7317 BEGAM
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 85mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 180mm | |
| Race Width | 41mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 132kN | |
| Dynamic Load Rating | 156kN | |
| Standards/Approvals | No | |
| Series | 7317 | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 85mm | ||
Product Type Ball Bearing | ||
Outside Diameter 180mm | ||
Race Width 41mm | ||
Ball Material Bearing Steel | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 132kN | ||
Dynamic Load Rating 156kN | ||
Standards/Approvals No | ||
Series 7317 | ||
Limiting Speed 6300rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- AT
Akshay
The SKF Single row angular contact ball bearings can accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. They can operate at high speeds and, depending on the variant, even very high speeds. They are more suitable than deep groove ball bearings for supporting large axial forces acting in one direction.
High-speed capability
Accommodate relatively high radial loads and large unilateral axial loads
Related links
- SKF 7317 BECBM 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- SKF 7317 BECBJ 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- SKF 7317 BEGAF 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- SKF 7317 BEP 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- SKF 7317 BECBP 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- FAG 7317-B-XL-MP-UA 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- FAG 7317-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- NTN 7317BG 1 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width


