FAG 7317-B-XL-MP-UA 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- RS Stock No.:
- 312-304
- Mfr. Part No.:
- 7317-B-XL-MP-UA
- Brand:
- FAG
Subtotal (1 unit)*
£584.78
(exc. VAT)
£701.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £584.78 |
*price indicative
- RS Stock No.:
- 312-304
- Mfr. Part No.:
- 7317-B-XL-MP-UA
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 85mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 180mm | |
| Race Width | 41mm | |
| Cage Material | Solid Brass | |
| End Type | Unsealed | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 138000N | |
| Internal Clearance | UA Bearing Set with Small Axial Internal Clearance | |
| Dynamic Load Rating | 167000N | |
| Standards/Approvals | RoHS Exempt | |
| Series | 73-B-XL-MP | |
| Limiting Speed | 6400rpm | |
| Bearing Type | Angular Contact | |
| Flange Outside Diameter | 180mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 85mm | ||
Product Type Ball Bearing | ||
Outside Diameter 180mm | ||
Race Width 41mm | ||
Cage Material Solid Brass | ||
End Type Unsealed | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 138000N | ||
Internal Clearance UA Bearing Set with Small Axial Internal Clearance | ||
Dynamic Load Rating 167000N | ||
Standards/Approvals RoHS Exempt | ||
Series 73-B-XL-MP | ||
Limiting Speed 6400rpm | ||
Bearing Type Angular Contact | ||
Flange Outside Diameter 180mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing is engineered for superior performance, ensuring precision and durability in various applications. This single row bearing is designed with an innovative solid brass cage that accommodates high speeds and ensures reliability under load. Its X life design variant enhances the operational lifespan, making it an ideal choice for performance driven machinery. With superior dimensional stability up to 150°C, this bearing efficiently manages thermal conditions, further extending its longevity.
Designed for high rotational speeds and excellent load bearing capacity
Stabilised for use in elevated thermal conditions for added reliability
Excellent axial load handling puts less strain on the assembly
Optimised for minimal friction improving overall efficiency
Offers considerable flexibility with high tolerance classifications
Related links
- FAG 7317-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- SKF 7317 BECBP 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- SKF 7317 BEGAM 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- SKF 7317 BECBJ 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- SKF 7317 BEGAF 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- SKF 7317 BECBM 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- SKF 7317 BEP 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- FAG 7220-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 100 mm ID, 180 mm OD 34 mm Race Width

