FAG 3318 2 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 73 mm Race Width
- RS Stock No.:
- 313-035
- Mfr. Part No.:
- 3318
- Brand:
- FAG
Subtotal (1 unit)*
£842.39
(exc. VAT)
£1,010.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £842.39 |
*price indicative
- RS Stock No.:
- 313-035
- Mfr. Part No.:
- 3318
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 90mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 190mm | |
| Race Width | 73mm | |
| Cage Material | Steel Sheet Metal | |
| End Type | Unsealed | |
| Number of Rows | 2 | |
| Contact Angle | 35° | |
| Internal Clearance | N | |
| Static Load Rating | 295N | |
| Dynamic Load Rating | 260N | |
| Standards/Approvals | RoHS Exempt | |
| Series | 33 | |
| Limiting Speed | 3.65rpm | |
| Flange Outside Diameter | 190mm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 90mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 190mm | ||
Race Width 73mm | ||
Cage Material Steel Sheet Metal | ||
End Type Unsealed | ||
Number of Rows 2 | ||
Contact Angle 35° | ||
Internal Clearance N | ||
Static Load Rating 295N | ||
Dynamic Load Rating 260N | ||
Standards/Approvals RoHS Exempt | ||
Series 33 | ||
Limiting Speed 3.65rpm | ||
Flange Outside Diameter 190mm | ||
Bearing Type Double Row Angular Contact Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing is designed to deliver unparalleled reliability and performance in a wide array of industrial applications. With its innovative filling slot and robust steel sheet metal cage, this product not only provides exceptional durability but also maintains optimal operating conditions over time. Specifically engineered to handle varying loads, this model excels in both radial and axial load resistance, making it an ideal choice for applications where precision and stability are paramount.
Incorporates a filling slot to optimise lubrication and extend lifespan
Designed with a steel sheet metal cage for enhanced structural integrity
Offers remarkable dimensional stability for reliable performance
Facilitates both radial and axial load capabilities with precision
Lightweight construction ensures ease of installation and reduced wear
Related links
- FAG 3318-C3 2 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 73 mm Race Width
- FAG 7318-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- SKF 3318 A 2 Row Ball Bearing - 90 mm ID, 190 mm OD 73 mm Race Width
- SKF 3318 A/C3 2 Row Ball Bearing - 90 mm ID, 190 mm OD 73 mm Race Width
- NTN 7318BG 1 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- NTN 7318BL1G 1 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- NSK 7318BWG 1 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- NTN 7318B 1 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width

