SKF 3318 A 2 Row Ball Bearing - 90 mm ID, 190 mm OD 73 mm Race Width

Subtotal (1 unit)*

£1,080.94

(exc. VAT)

£1,297.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,080.94

*price indicative

RS Stock No.:
462-756
Mfr. Part No.:
3318 A
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

90mm

Outside Diameter

190mm

Race Width

73mm

Cage Material

Sheet Metal

Race Material

Steel

Ball Material

Bearing Steel

End Type

Open

Number of Rows

2

Static Load Rating

180kN

Internal Clearance

CN

Contact Angle

30°

Dynamic Load Rating

208kN

Series

3318

Standards/Approvals

RoHS

Limiting Speed

3400rpm

Race Type

Grooved

Bearing Type

Double Row Angular Contact Ball

COO (Country of Origin):
AT

Gavin


The SKF Double row angular contact ball bearings correspond, in their design and operation, to a pair of single row angular contact ball bearings in a back-to-back arrangement, while requiring less axial space, and are particularly suitable in applications where a stiff bearing arrangement is required. They can accommodate axial loads. They can operate at very high speeds and are more suitable than deep groove ball bearings for supporting large axial forces.

Accommodate relatively high radial loads and large axial loads in both directions

Suitable where a stiff bearing arrangement is required

Require less axial space than equivalent pair of single row angular contact ball bearings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy