SKF 7318 BECBY 1 Row Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width

Subtotal (1 unit)*

£672.41

(exc. VAT)

£806.89

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£672.41

*price indicative

RS Stock No.:
461-401
Mfr. Part No.:
7318 BECBY
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

90mm

Product Type

Ball Bearing

Outside Diameter

190mm

Race Width

43mm

Ball Material

Bearing Steel

Cage Material

Non-Metallic

Number of Rows

1

Contact Angle

40°

Static Load Rating

146kN

Dynamic Load Rating

166kN

Series

7318

Standards/Approvals

No

Limiting Speed

4500rpm

Bearing Type

Single Row Angular Contact Ball

COO (Country of Origin):
AT

Akshay


The SKF Single row angular contact ball bearings can accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. They can operate at high speeds and, depending on the variant, even very high speeds. They are more suitable than deep groove ball bearings for supporting large axial forces acting in one direction.

High-speed capability

Accommodate relatively high radial loads and large unilateral axial loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy