SKF 7318 BEGAM 1 Row Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- RS Stock No.:
- 460-729
- Mfr. Part No.:
- 7318 BEGAM
- Brand:
- SKF
Subtotal (1 unit)*
£1,064.99
(exc. VAT)
£1,277.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,064.99 |
*price indicative
- RS Stock No.:
- 460-729
- Mfr. Part No.:
- 7318 BEGAM
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 90mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 190mm | |
| Race Width | 43mm | |
| Cage Material | Machined Brass | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 146kN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 166kN | |
| Standards/Approvals | No | |
| Series | 7318 | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 90mm | ||
Product Type Ball Bearing | ||
Outside Diameter 190mm | ||
Race Width 43mm | ||
Cage Material Machined Brass | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 146kN | ||
Contact Angle 40° | ||
Dynamic Load Rating 166kN | ||
Standards/Approvals No | ||
Series 7318 | ||
Limiting Speed 6000rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- AT
Akshay
The SKF Single row angular contact ball bearings can accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. They can operate at high speeds and, depending on the variant, even very high speeds. They are more suitable than deep groove ball bearings for supporting large axial forces acting in one direction.
High-speed capability
Accommodate relatively high radial loads and large unilateral axial loads
Related links
- SKF 7318 BECBY 1 Row Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- SKF 7318 BECBP 1 Row Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- SKF 7318 BECBM 1 Row Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- SKF 7318 BECBJ 1 Row Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- SKF 7318 BEP 1 Row Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- FAG 7318-B-XL-MP 1 Row Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- FAG 7318-B-XL-MP-UA 1 Row Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- FAG 7318-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width


