FAG 7318-B-XL-MP 1 Row Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- RS Stock No.:
- 312-676
- Mfr. Part No.:
- 7318-B-XL-MP
- Brand:
- FAG
Subtotal (1 unit)*
£615.89
(exc. VAT)
£739.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £615.89 |
*price indicative
- RS Stock No.:
- 312-676
- Mfr. Part No.:
- 7318-B-XL-MP
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 90mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 190mm | |
| Race Width | 43mm | |
| Cage Material | Solid Brass | |
| End Type | Unsealed | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 144000N | |
| Dynamic Load Rating | 171000N | |
| Standards/Approvals | RoHS Exempt | |
| Series | 73-B-XL-MP | |
| Limiting Speed | 6100rpm | |
| Flange Outside Diameter | 190mm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 90mm | ||
Product Type Ball Bearing | ||
Outside Diameter 190mm | ||
Race Width 43mm | ||
Cage Material Solid Brass | ||
End Type Unsealed | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 144000N | ||
Dynamic Load Rating 171000N | ||
Standards/Approvals RoHS Exempt | ||
Series 73-B-XL-MP | ||
Limiting Speed 6100rpm | ||
Flange Outside Diameter 190mm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing is designed for superior performance and reliability in various demanding applications. Featuring a solid brass cage and an optimal tolerance class, it ensures a robust operation even under exceptional loads. The product excels in its dimensional stability, capable of withstanding elevated temperatures without compromising its structural integrity. Its design prioritises ease of installation and maintenance, making it an ideal choice for professionals seeking durability and efficiency.
Optimised for radial loads which ensuring dependable operation
Facilitates efficient lubrication even in unsealed configurations
Meets stringent operational demands across various applications
Designed for ease of installation with precise alignment capabilities
Offers excellent performance at limiting speeds for increased efficiency
Minimises friction contributing to lower energy consumption in machinery
Related links
- FAG 7318-B-XL-MP-UA 1 Row Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- FAG 7318-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- SKF 7318 BECBP 1 Row Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- SKF 7318 BECBM 1 Row Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- SKF 7318 BECBY 1 Row Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- SKF 7318 BECBJ 1 Row Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- SKF 7318 BEP 1 Row Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- SKF 7318 BEGAM 1 Row Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width

