FAG 6320-M-J20AA-C3 1 Row Ball Bearing - 100 mm ID, 215 mm OD

Subtotal (1 unit)*

£1,474.95

(exc. VAT)

£1,769.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,474.95

*price indicative

RS Stock No.:
313-092
Mfr. Part No.:
6320-M-J20AA-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

100mm

Product Type

Ball Bearing

Outside Diameter

215mm

Race Width

47mm

Cage Material

Solid Brass

Number of Rows

1

Static Load Rating

137kN

Internal Clearance

C3

Dynamic Load Rating

177kN

Series

6320

Standards/Approvals

RoHS

Bore Type

Cylindrical

Limiting Speed

5500rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is designed for high performance and reliability, making it an ideal choice for various industrial applications. This particular bearing features a single row design and solid brass cage, providing durability and efficient operation. With a ceramic coating on the outer ring, this product enhances its resistance to wear and extends its lifespan. Operating effectively at temperatures ranging from -30 °C to 150 °C, it is well-suited for diverse environmental conditions.

Radial internal clearance offers greater operational flexibility

Optimised for high speed applications with limiting speeds up to 5500 1/min

The bearing is not sealed allowing for grease or oil lubrication options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy