FAG 2214-2RS-TVH 70 mm ID Self-Aligning Ball Bearing -, 125 mm OD
- RS Stock No.:
- 312-462
- Mfr. Part No.:
- 2214-2RS-TVH
- Brand:
- FAG
Subtotal (1 unit)*
£193.37
(exc. VAT)
£232.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £193.37 |
*price indicative
- RS Stock No.:
- 312-462
- Mfr. Part No.:
- 2214-2RS-TVH
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 70mm | |
| Product Type | Self-Aligning Ball Bearing | |
| Outside Diameter | 125mm | |
| Race Width | 31mm | |
| Static Load Rating | 13800N | |
| Dynamic Load Rating | 35N | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 3150rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 70mm | ||
Product Type Self-Aligning Ball Bearing | ||
Outside Diameter 125mm | ||
Race Width 31mm | ||
Static Load Rating 13800N | ||
Dynamic Load Rating 35N | ||
Standards/Approvals RoHS | ||
Limiting Speed 3150rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Self Aligning Ball Bearing is designed to excel in demanding applications, offering unparalleled performance and reliability. Engineered with precision, it features a robust design that accommodates both angular misalignments and shaft deflections. The innovative construction includes a glass-fibre reinforced plastic cage, ensuring durability and extended service life while maintaining efficient lubrication throughout its operation.
Suitable for a wide temperature range ensuring versatility
Provides lifetime lubrication for maintenance free operation
Dynamic and static load ratings exceed industry benchmarks
Related links
- FAG 2310-2RS-TVH 50 mm ID Self-Aligning Ball Bearing -, 110 mm OD
- FAG 2203-2RS-TVH 17 mm ID 2 Row Self-Aligning Ball Bearing -, 40 mm OD
- FAG 2215-K-TVH-C3 75 mm ID Self-Aligning Ball Bearing -, 130 mm OD
- FAG 1313-K-TVH-C3 65 mm ID Self-Aligning Ball Bearing -, 140 mm OD
- FAG 11208-TVH 40 mm ID Self-Aligning Ball Bearing -, 80 mm OD
- FAG 2216-K-TVH-C3 80 mm ID Self-Aligning Ball Bearing -, 140 mm OD
- FAG 2310-K-TVH-C3 50 mm ID Self-Aligning Ball Bearing -, 110 mm OD
- FAG 1218-K-TVH-C3 90 mm ID Self-Aligning Ball Bearing -, 160 mm OD

