FAG 11208-TVH 40 mm ID Self-Aligning Ball Bearing -, 80 mm OD

Subtotal (1 unit)*

£91.80

(exc. VAT)

£110.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£91.80

*price indicative

RS Stock No.:
310-276
Mfr. Part No.:
11208-TVH
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Self-Aligning Ball Bearing

Inside Diameter

40mm

Outside Diameter

80mm

Race Width

56mm

Static Load Rating

6500N

Dynamic Load Rating

19400N

Standards/Approvals

RoHS

Limiting Speed

10100rpm

Bearing Type

Self-Aligning

The FAG Self Aligning Ball Bearing combines innovative design with exceptional functionality, making it an ideal choice for various industrial applications. With a solid cage made of glass-fibre reinforced polyamide, this bearing ensures enhanced durability and performance under varying load conditions. The product's advanced engineering features a precise bore and outside diameter, providing a reliable fit for your machinery. It is designed to withstand high dynamic and static loads while also maintaining optimal operating temperatures. Designed for easy integration, this bearing offers a comprehensive overview of dimensions and basic load ratings, enabling users to make informed decisions tailored to their specific needs.

Lightweight design for reduced overall machinery strain

Advanced temperature range capabilities ensure reliability in various conditions

Calculation factors included for precise load assessment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy