Subtotal (1 unit)*
£760.10
(exc. VAT)
£912.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £760.10 |
*price indicative
- RS Stock No.:
- 312-455
- Mfr. Part No.:
- 16040
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 200mm | |
| Outside Diameter | 310mm | |
| Race Width | 34mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 202000N | |
| Dynamic Load Rating | 186000N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 160 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 2850rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 200mm | ||
Outside Diameter 310mm | ||
Race Width 34mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 202000N | ||
Dynamic Load Rating 186000N | ||
Standards/Approvals DIN 625-1 | ||
Series 160 | ||
Bore Type Cylindrical | ||
Limiting Speed 2850rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
The FAG Deep Groove Ball Bearing exemplifies precision engineering, designed specifically for maximum performance and durability. This component seamlessly integrates into various applications, ensuring reliable operation under demanding conditions. With its robust steel sheet metal cage and normal tolerance class, it offers exceptional stability and load capacity. Its compact dimensions provide flexibility in space constrained environments, while its excellent heat resistance guarantees longevity.
Optimised for efficient load distribution enhancing overall performance
Engineered with a cylindrical bore type for straightforward installation
Normal internal clearance allows for standard operational adjustments
Designed for both grease and oil lubrication offering versatile maintenance options
Catering specifically to the requirements of radial and axial loads
Related links
- FAG 16040-C3 1 Row Deep Groove Ball Bearing - 200 mm ID, 310 mm OD
- FAG 6040-M 1 Row Ball Bearing - 200 mm ID, 310 mm OD
- SKF 6040 M 1 Row Ball Bearing - 200 mm ID, 310 mm OD
- FAG 6040-M-C3 1 Row Deep Groove Ball Bearing - 200 mm ID, 310 mm OD
- SKF 6040 M/C3 1 Row Ball Bearing - 200 mm ID, 310 mm OD
- FAG 6234-M-C4 1 Row Ball Bearing - 170 mm ID, 310 mm OD
- FAG 6234-M-C3 1 Row Ball Bearing - 170 mm ID, 310 mm OD
- FAG 6234-M 1 Row Deep Groove Ball Bearing - 170 mm ID, 310 mm OD

