FAG 16040-C3 1 Row Deep Groove Ball Bearing - 200 mm ID, 310 mm OD

Subtotal (1 unit)*

£760.10

(exc. VAT)

£912.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£760.10

*price indicative

RS Stock No.:
310-964
Mfr. Part No.:
16040-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

200mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

310mm

Race Width

34mm

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

202000N

Dynamic Load Rating

186000N

Bore Type

Cylindrical

Standards/Approvals

No

Bearing Type

Deep Groove

The FAG Deep Groove Ball Bearing is engineered to deliver exceptional performance in various applications. Combining a steel sheet metal cage with a single row structure, this product is designed for durability and efficiency. With its dimensional stability, it confidently handles radial loads while providing optimal performance even in rigorous conditions. This overview encapsulates the essence of a product made for those who demand high standards in mechanical components.

Designed for high load carrying capacity

Supports a wide range of operating temperatures

Ideal for applications requiring low friction

Facilitates easy lubrication for maintenance

Proven reliability in both radial and axial load conditions

Robust construction for long lasting use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy