FAG 6234-M 1 Row Deep Groove Ball Bearing - 170 mm ID, 310 mm OD

Subtotal (1 unit)*

£1,225.23

(exc. VAT)

£1,470.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,225.23

*price indicative

RS Stock No.:
311-970
Mfr. Part No.:
6234-M
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

170mm

Outside Diameter

310mm

Race Width

52mm

Race Material

Steel

Cage Material

Machined Brass

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

Normal

Static Load Rating

224000N

Dynamic Load Rating

225000N

Standards/Approvals

DIN 625-1

Series

62

Bore Type

Cylindrical

Limiting Speed

3800rpm

Bearing Type

Single Row Deep Groove Ball

Flange Outside Diameter

310mm

Race Type

Deep Grooved

RoHS Status: Exempt

The FAG Deep Groove Ball Bearing is engineered for optimal performance in a myriad of applications, characterized by its robust construction and reliable operation. Designed with a solid brass cage, this bearing supports high radial loads while ensuring smooth rotational motion. Its dimensional stability at elevated temperatures makes it suitable for demanding environments, where heat management is crucial.

Facilitates easy installation with standard shaft sizing

Provides exceptional load handling capabilities

Offers reduced maintenance needs with a not sealed design

Exhibits high resistance to wear over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy