FAG 6234-M-C4 1 Row Ball Bearing -
- RS Stock No.:
- 312-365
- Mfr. Part No.:
- 6234-M-C4
- Brand:
- FAG
Subtotal (1 unit)*
£1,274.88
(exc. VAT)
£1,529.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,274.88 |
*price indicative
- RS Stock No.:
- 312-365
- Mfr. Part No.:
- 6234-M-C4
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Machined Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 224000N | |
| Dynamic Load Rating | 225000N | |
| Series | 62 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 3800rpm | |
| Flange Outside Diameter | 310mm | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Machined Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 224000N | ||
Dynamic Load Rating 225000N | ||
Series 62 | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 3800rpm | ||
Flange Outside Diameter 310mm | ||
Race Type Deep Grooved | ||
RoHS Status: Exempt
The FAG Deep Groove Ball Bearing is engineered for excellence in performance and reliability. As part of the renowned series, it showcases a sophisticated design tailored to meet the demanding requirements of various industrial applications. The product features a solid brass cage that guides the rolling elements, ensuring optimal functionality and longevity. With impressive load ratings and a generous operational temperature range, this bearing stands as a reliable choice for those seeking durability in challenging conditions.
Designed to withstand extreme temperature variations
Optimised for higher loads maintaining robustness
Designed for easy mounting while ensuring minimal axis misalignment
Provides increased radial internal clearance for diverse applications
Suitable for various lubrication methods accommodating operational needs
Related links
- FAG 6234-M-C3 Deep Groove- Open Type 170mm I.D, 310mm O.D
- FAG 6234-M Single Row Deep Groove Ball Bearing- Open Type 170mm I.D, 310mm O.D
- SKF 6234 M Deep Groove- Open Type 170mm I.D, 310mm O.D
- SKF 6234 M/C3 Deep Groove- Open Type 170mm I.D, 310mm O.D
- FAG 6022-M-C4 Deep Groove- Open Type 110mm I.D, 170mm O.D
- FAG 6219-M-C4 Deep Groove- Open Type 95mm I.D, 170mm O.D
- FAG 6040-M Deep Groove- Open Type 200mm I.D, 310mm O.D
- FAG 6040-M-C3 Deep Groove- Open Type 200mm I.D, 310mm O.D

